RBB105DHNN

Heilind Number:SULRBB105DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHNN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHNN

Detailed Description

This PPS & Phosphor Bronze Board to Board PCB Connector, with SKU RBB105DHNN, offers high-performance connectivity in electronic applications. Featuring a female gender with two rows, it boasts a contact material of durable phosphor bronze with gold plating for excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its hairpin contact type and straight orientation ensure secure and efficient connections. With 210 positions and a termination method of thru-hole, it is easy to integrate into PCB assemblies. Operating in a temperature range of -65 to 125°C, this connector is reliable even in harsh environments. The Matte Tin termination plating guarantees longevity and robust performance. Ideal for use in high-reliability applications, this connector is a key component in electronic systems demanding precision and durability.