RBB105DHRT

Heilind Number:SULRBB105DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHRT

Detailed Description

Introducing the RBB105DHRT, a high-performance connector designed for demanding applications. This female connector features two rows for secure connectivity and a threaded mount type for stability. With a termination method of card extender, it ensures reliable contact. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at 300 VAC and 1 A, it meets the highest standards for power transmission. The hairpin contact type and straddle orientation further enhance its efficiency. With 210 positions and a pitch of 1.27 mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. The matte tin termination plating ensures longevity. Perfect for board-to-board PCB connections, this connector is a must-have for any high-reliability application.