RBB105DYFN

Heilind Number:SULRBB105DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DYFN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DYFN

Detailed Description

Introducing the RBB105DYFN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it's suitable for a wide range of electronic devices. The female connector, with two rows and 210 positions, offers ample connectivity options. Its surface mount termination method and cantilever contact type make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in both standard and extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Matte Tin termination plating ensures excellent conductivity, while gold contact plating guarantees long-term performance. Trust the RBB105DYFN for seamless board-to-board connections in your electronic designs.