RBB105DYFT

Heilind Number:SULRBB105DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DYFT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DYFT

Detailed Description

Introducing the RBB105DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector offers reliable connectivity in diverse electronic systems. Featuring two rows of 105 female contacts made of durable phosphor bronze with gold plating, it ensures excellent signal transmission. The cantilever contact type and surface mount termination method further enhance its efficiency. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and threaded mount type simplify installation on PCBs. With a total of 210 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. The matte tin termination plating ensures long-term durability. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust the RBB105DYFT for secure and efficient board-to-board connections in your electronic designs.