RBB105DYHR

Heilind Number:SULRBB105DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DYHR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DYHR

Detailed Description

Introducing the RBB105DYHR, a high-performance board-to-board PCB connector designed for reliability and durability. Featuring a unique pitch of 1.27mm (.05 in), this connector offers seamless connectivity with an amperage rating of 1A and a maximum voltage of 300VAC. Its female gender, with two rows of contacts, ensures versatile compatibility. The termination method through-hole and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. With a straight orientation and 210 positions, it's perfect for high-density applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its metal board lock mount type and matte tin termination plating further enhance its robustness. The RBB105DYHR is a must-have component for demanding PCB connectivity solutions.