RBB105DYRD

Heilind Number:SULRBB105DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DYRD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DYRD

Detailed Description

Introducing the RBB105DYRD Board To Board PCB Connector, engineered for high-performance connectivity in demanding applications. Featuring PPS & Phosphor Bronze construction with gold plating, this female connector ensures reliable power transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 210 positions on a 1.27mm pitch, it offers versatile connectivity options. The cantilever contact type and straddle orientation guarantee secure mating, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving integration on PCBs. ROHS compliant and with matte tin termination plating, the RBB105DYRD ensures both performance and environmental safety. Upgrade your connectivity solutions with this top-of-the-line connector.