RBB105DYRQ

Heilind Number:SULRBB105DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DYRQ

Detailed Description

Introducing the RBB105DYRQ, a high-performance Board To Board PCB Connector engineered for precision and reliability. Designed with PPS & Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 1A amperage capacity and a voltage rating of 300VAC, it meets stringent electrical requirements. With two rows and 210 positions, it offers ample connectivity options. The Cantilever contact type and Gold plating guarantee stable signal transmission. Its Straddle Mount orientation and Card Extender termination method provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving benefits. The Matte Tin termination plating enhances longevity. Trust the RBB105DYRQ for seamless board-to-board connections in your high-reliability projects.