RBB105DYRT

Heilind Number:SULRBB105DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DYRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DYRT

Detailed Description

Introducing our SKU RBB105DYRT, a high-performance board to board PCB connector designed for superior connectivity in demanding applications. Crafted with precision, this connector features PPS & Phosphor Bronze construction, ensuring reliable signal transmission. With an amperage rating of 1A and voltage handling capacity of 300VAC, it meets stringent power requirements. The female gender, along with two rows and a threaded mount type, guarantees secure installation. Utilizing a cantilever contact type and gold-plated contacts, it offers optimal conductivity. Its orientation in a straddle layout and 210 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the reliability and performance of our RBB105DYRT connector for seamless data transmission in critical systems.