RBB108DHAD

Heilind Number:SULRBB108DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DHAD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB108DHAD

Detailed Description

Introducing the RBB108DHAD, a high-performance PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 216 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Its right-angle orientation and hairpin contact type provide efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 23.24mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the RBB108DHAD is a dependable choice for board-to-board and card edge connections.