| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB108DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 216 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 216 |
| SKU: | SULRBB108DHAN |
RBB108DHAN
| Heilind Number: | SULRBB108DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB108DHAN |
| ECAD Model: |
Specifications
Detailed Description
The RBB108DHAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring 216 gold-plated hairpin contacts, this connector ensures reliable signal transmission. Its right-angle orientation and dual-row design make it ideal for space-constrained PCB layouts, while the phosphor bronze contact material guarantees durability. With a maximum amperage of 1A and a voltage rating of 300VAC, it meets stringent electrical requirements. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 125°C. Its matte tin termination plating offers excellent solderability. Perfect for use in telecommunications, industrial control systems, and aerospace applications, the RBB108DHAN is a trusted choice for quality connectivity solutions.

