| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB108DHAS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 216 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 216 |
| SKU: | SULRBB108DHAS |
RBB108DHAS
| Heilind Number: | SULRBB108DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB108DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB108DHAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With two rows and 216 positions, this connector offers ample connectivity in a compact design. Featuring side hole mount and through-hole termination, installation is efficient and secure. The phosphor bronze contacts with gold plating ensure excellent conductivity and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm and a connector height of 23.24mm, it provides easy integration into PCB layouts. Trust the RBB108DHAS for high-reliability connections in your electronic applications.

