RBB108DHAT

Heilind Number:SULRBB108DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULRBB108DHAT

Detailed Description

Introducing the RBB108DHAT Board-to-Board PCB Connector, a high-performance solution designed for demanding applications. With a compact 2-row design and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring female gender with 216 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent performance standards. The hairpin contact type and right-angle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures optimal soldering. Perfect for use in hi-rel applications, the RBB108DHAT is the ideal choice for robust and efficient PCB connectivity.