RBB108DHBD

Heilind Number:SULRBB108DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DHBD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB108DHBD

Detailed Description

Introducing the RBB108DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-row configuration with a total of 216 positions, this connector ensures secure and reliable connectivity. The female gender and right-angle orientation make it suitable for diverse mounting requirements. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an amperage of 1 A, it meets stringent power transmission needs. The termination method of thru-hole with matte tin plating offers durability and ease of installation. With a pitch of 1.27 mm and a tail length of 4.32 mm, it facilitates precise PCB connections. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The RBB108DHBD is a top choice for reliable and high-speed data transmission in aerospace, defense, and industrial applications.