RBB108DYFT

Heilind Number:SULRBB108DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULRBB108DYFT

Detailed Description

Introducing the RBB108DYFT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 1.27mm (.05 in) and featuring two rows of female contacts, this connector offers seamless integration into your circuit board setup. Its surface mount termination method, along with gold-plated phosphor bronze contacts, ensures optimal conductivity for currents up to 1A at 300VAC. The cantilever contact type and straight orientation make for easy and secure installations. With 216 positions and a tail length of 2.54mm (.1 in), this connector accommodates various connection needs. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance even in demanding environments. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the RBB108DYFT is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting durability. Perfect for use in hi-rel industries, this product is a must-have for your connectivity solutions.