RBB108DYHT

Heilind Number:SULRBB108DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DYHT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB108DYHT

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBB108DYHT. This high-performance connector features two rows of female contacts with a pitch of 1.27mm (.05 in), perfect for demanding applications requiring reliable signal transmission. With a contact rating of 1A at 300VAC, it ensures efficient power delivery. The cantilever contact type and gold plating on phosphor bronze contacts guarantee low contact resistance and high durability. Designed for easy assembly, it boasts a threaded mount type and thru-hole termination method. Operating seamlessly in harsh environments, this connector has an impressive operating temperature range of -65 to 125°C. Its compact size, with a connector height of .61 in and connector width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. With 216 positions and a tail length of 3.18mm (.125 in), it offers ample connectivity options. Trust in the reliability of our RBB108DYHT connector for your critical electronic systems.