RBB108DYRN

Heilind Number:SULRBB108DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DYRN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB108DYRN

Detailed Description

Introducing the RBB108DYRN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 1.27mm (.05 in) and two rows for enhanced connectivity, this connector offers a secure fit for your circuitry. Featuring 216 positions and a voltage rating of 300 VAC, it ensures robust performance in various applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the termination method of card extender simplifies installation. With a cantilever contact type and straddle orientation, it enables seamless data transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Trust the RBB108DYRN for dependable and long-lasting connections in your electronic devices.