| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB108DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 216 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 216 |
| SKU: | SULRBB108DYRQ |
RBB108DYRQ
| Heilind Number: | SULRBB108DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB108DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB108DYRQ, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm and 216 positions, this connector ensures seamless connectivity in complex electronic systems. Featuring straddle mount and card extender termination methods, it offers versatility in installation. The contacts, made of durable phosphor bronze and plated with gold, guarantee reliable signal transmission even in demanding environments. Operating at a voltage of 300 VAC and an extended temperature range from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a low profile of only 15.49mm in height, makes it suitable for space-constrained setups. Trust the RBB108DYRQ for secure and efficient board-to-board connections in your next project.

