RBB108DYRT

Heilind Number:SULRBB108DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DYRT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB108DYRT

Detailed Description

Introducing the RBB108DYRT, a high-performance Board-To-Board PCB Connector designed to meet the most demanding connectivity needs. Featuring a robust construction with two rows of female connectors, this threaded mount type connector ensures secure and stable connections in any application. Its contact material made of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, while the cantilever contact type and straddle orientation provide efficient signal transmission. With a pitch of 1.27mm and 216 positions, this connector offers versatility for a wide range of PCB designs. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method using card extender and termination plating with matte tin further enhance its reliability. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. Ideal for applications requiring high-speed data transfer and reliability, the RBB108DYRT is a top choice for engineers and designers in the electronics industry.