RBB10DHAD

Heilind Number:SULRBB10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHAD

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for enhanced connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. Operating at a maximum voltage of 300 VAC and 1 A amperage, this connector is perfect for high-power applications. The hairpin contact type and right-angle orientation ensure secure and efficient connections. With 20 positions and a tail length of 2.54 mm, it offers versatility in PCB assembly. Designed for reliability, it has a wide operating temperature range of -65 to 125 °C. Measuring at a compact .915 in height and 9.4 mm width, it's suitable for various electronic devices. Trust in the quality and performance of our RBB10DHAD connector for your connectivity needs.