| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB10DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB10DHAN |
RBB10DHAN
| Heilind Number: | SULRBB10DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB10DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS and Phosphor Bronze Board to Board PCB Connector, the SKU RBB10DHAN. Designed for high-performance connectivity, this female connector features 20 hairpin contact positions with gold plating for optimal signal transmission at an amperage of 1A and voltage of 300VAC. With a pitch of 1.27mm, it ensures precise alignment on your PCB. The Thru Hole termination method and matte tin plating guarantee secure and durable attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and compact dimensions of 23.24mm height and 9.4mm width make it suitable for space-constrained applications. Trust in the reliability and quality of our RBB10DHAN connector for seamless board-to-board connections in your electronic designs.

