RBB10DHAR

Heilind Number:SULRBB10DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHAR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHAR

Detailed Description

Introducing RBB10DHAR, a high-performance Board To Board PCB Connector crafted for precision connectivity. Featuring PPS & Phosphor Bronze construction, this connector ensures optimal signal transmission with a low amperage rating of 1A and a voltage capacity of 300VAC. The female gender, dual-row design, and right-angle orientation cater to diverse PCB layout requirements. With gold-plated phosphor bronze contacts and matte tin termination, reliability is guaranteed even in harsh operating environments ranging from -65 to 125°C. The 20-pin configuration, along with a 1.27mm pitch, offers seamless integration for various electronic applications. Designed for convenience, its metal board lock mount type and thru-hole termination method provide secure attachment. With a compact size of 9.4mm width and 23.24mm height, this connector is ideal for space-constrained setups. Trust in the RBB10DHAR for efficient and durable board-to-board connections in your projects.