RBB10DHAS

Heilind Number:SULRBB10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHAS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHAS

Detailed Description

Introducing the RBB10DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capability of 300VAC. With a female gender and right-angle orientation, it offers convenient and space-saving mounting options. The two-row, 20-position layout with Hairpin contacts and gold plating guarantees optimal conductivity and signal integrity. Designed for easy installation with side hole mount and thru-hole termination, it is suitable for various applications. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the RBB10DHAS for secure and efficient board-to-board connections in your critical systems.