RBB10DHAT

Heilind Number:SULRBB10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULRBB10DHAT

Detailed Description

Introducing the RBB10DHAT, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Its female gender, two rows, and threaded mount type ensure secure and stable installation on the board. The through-hole termination method, along with gold-plated contacts, guarantees low contact resistance and optimal signal integrity. Featuring a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation further enhance connectivity options. With twenty positions and a tail length of 2.54mm, it provides ample connection points. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable in harsh conditions. With a low-profile design measuring just 23.24mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in hi-rel applications, the RBB10DHAT is a versatile solution for board-to-board and card edge connections. Trust in its quality and performance for your connectivity needs.