RBB10DHBD

Heilind Number:SULRBB10DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHBD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHBD

Detailed Description

Introducing the RBB10DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female connectors with a pitch of 1.27mm, this connector ensures reliable and efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an amperage of 1A, it is suitable for a wide range of electronic devices. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating within a temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating adds to its durability. Measuring just 9.4mm in width and 23.24mm in height, this connector is compact yet robust. Trust the RBB10DHBD for secure and efficient board-to-board connections in your next project.