RBB10DHBR

Heilind Number:SULRBB10DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHBR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHBR

Detailed Description

RBB10DHBR, the PPS & Phosphor Bronze connector, is a high-quality female connector designed for secure and reliable board-to-board PCB connections. With two rows and twenty positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it versatile for various applications. Boasting a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in demanding environments. The termination method is through-hole with matte tin plating, providing stable and long-lasting connections. With a compact size of 9.4mm in width and 23.24mm in height, it is ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the RBB10DHBR connector meets the stringent requirements of professional electronic assemblies.