RBB10DHBS

Heilind Number:SULRBB10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHBS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHBS

Detailed Description

Introducing our RBB10DHBS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector boasts a durable construction, featuring PPS and Phosphor Bronze materials for optimal conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The 20-position, dual-row layout with side hole mount and through-hole termination method offers easy installation on PCBs. Engineered for efficiency, it has a pitch of 1.27mm (.05 in) and a hairpin contact type with gold plating for enhanced signal integrity. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Trust the RBB10DHBS for secure and efficient board-to-board connections in your electronic designs.