RBB10DHBT

Heilind Number:SULRBB10DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHBT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHBT

Detailed Description

Introducing SKU RBB10DHBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 20 positions, allowing for secure and reliable connections. With a voltage rating of 300 VAC and an amperage of 1 A, it guarantees efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a compact size, measuring just 9.4mm in width and 23.24mm in height, it is ideal for space-constrained applications. Trust in the reliability and performance of the RBB10DHBT connector for your critical connectivity needs.