RBB10DHFD

Heilind Number:SULRBB10DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHFD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHFD

Detailed Description

This high-performance board-to-board connector, SKU RBB10DHFD, boasts a durable construction featuring PPS and phosphor bronze materials, ensuring reliable connectivity in demanding environments. Designed for female gender and offering two rows with 20 positions, it guarantees efficient data transmission. The surface mount termination method with clearance hole mount type simplifies installation. With gold-plated phosphor bronze contacts and a voltage rating of 300 VAC, it ensures excellent signal integrity. The hairpin contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for various applications. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating, it offers enhanced durability. Perfect for use in hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.