RBB10DHFT

Heilind Number:SULRBB10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHFT

Detailed Description

Featuring a unique blend of PPS and Phosphor Bronze construction, SKU RBB10DHFT is a high-performance female connector designed for precision connectivity. With two rows, surface mount termination, and a threaded mount type, this connector offers secure and reliable attachment in a variety of applications. The gold-plated Phosphor Bronze contacts ensure optimal conductivity, while the 1.27mm pitch and 20 positions provide ample connectivity options. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for board-to-board and card edge connections in electronic devices. Trust in the quality and performance of this connector, perfect for your high-reliability applications.