RBB10DHHT

Heilind Number:SULRBB10DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHHT

Detailed Description

Introducing the RBB10DHHT, a high-performance board-to-board connector designed for reliable power and signal transmission in electronic devices. With a compact pitch of 1.27mm (.05 in) and two rows of 20 female contacts, this connector offers versatile connectivity options. The contacts, made of gold-plated phosphor bronze, ensure optimal conductivity and durability. Featuring a threaded mount type and through-hole termination method, installation is secure and stable. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance its usability. With a tail length of 3.18mm (.125 in) and a low profile height of 15.49mm (.61 in), it's space-efficient without compromising performance. Ideal for use in hi-rel environments, the RBB10DHHT is a top choice for demanding electronic systems.