RBB10DHLD

Heilind Number:SULRBB10DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHLD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHLD

Detailed Description

This RBB10DHLD connector features a rugged construction, ideal for high-reliability applications. With a gender of female and two rows of contacts, it ensures secure connectivity on PCBs. The contact material, phosphor bronze, plated with gold, guarantees excellent signal transmission. Its hairpin contact type and clearance hole mount make for easy and reliable installation. Offering 20 positions with a pitch of 1.27mm, this connector can handle up to 1A of current at 300VAC. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The terminal plating of matte tin ensures durability. Perfect for board-to-board and card edge connections, this connector is a dependable choice for demanding electronic systems.