RBB10DHLN

Heilind Number:SULRBB10DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHLN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHLN

Detailed Description

Introducing the RBB10DHLN Board To Board PCB Connector, the perfect solution for high-reliability electronic connections. Featuring a female gender with two rows of 20 hairpin contact positions, this connector ensures secure and efficient power transmission. Constructed with PPS and Phosphor Bronze materials, it guarantees durability and optimal performance, even in extreme operating temperatures ranging from -65 to 125°C. The gold-plated contacts offer superior conductivity, while the matte tin termination plating ensures reliable soldering. With a 1.27mm pitch and 4.06mm tail length, it provides easy installation on PCBs. Meeting voltage requirements of up to 300VAC, this connector is ideal for a wide range of applications in aerospace, defense, and industrial settings. Trust the RBB10DHLN for seamless and dependable connectivity in your electronic systems.