RBB10DHLR

Heilind Number:SULRBB10DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHLR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHLR

Detailed Description

Introducing the RBB10DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 1.27mm, this connector ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The straight orientation and metal board lock mount type make for easy installation and secure PCB attachment. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the RBB10DHLR for your critical connectivity needs in aerospace, defense, and industrial applications.