RBB10DHLT

Heilind Number:SULRBB10DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHLT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHLT

Detailed Description

The RBB10DHLT is a high-performance board-to-board PCB connector ideal for demanding applications in aerospace, defense, and industrial sectors. Featuring two rows of gold-plated phosphor bronze contacts, it offers reliable connectivity with a current rating of 1A and a voltage resistance of 300VAC. The threaded mount and thru-hole termination method ensure secure and stable installation, even in harsh environments. With a pitch of 1.27mm and 20 hairpin-type contacts, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and performance in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. In compliance with RoHS standards, the RBB10DHLT is a reliable and high-quality solution for your board-to-board connectivity needs.