RBB10DHND

Heilind Number:SULRBB10DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHND
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHND

Detailed Description

Introducing the RBB10DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of gold-plated phosphor bronze contacts with a pitch of 1.27mm, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its hairpin contact type and thru-hole termination method guarantee secure connectivity, while the straight orientation and 20 positions offer versatile mounting options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, the RBB10DHND is compact yet durable, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with this high-quality connector.