RBB10DHNT

Heilind Number:SULRBB10DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHNT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHNT

Detailed Description

The RBB10DHNT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and phosphor bronze construction with gold plating, it ensures efficient conductivity and durability in various applications. With a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connectivity. The connector has 20 hairpin contact positions arranged in 2 rows, with a pitch of 1.27mm (.05 inches), suitable for compact PCB layouts. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it guarantees safe and consistent performance in harsh environments. The connector's straight orientation and 3.18mm (.125 inches) tail length facilitate easy installation. Its compact design, with dimensions of 9.4mm (.37 inches) width and 15.49mm (.61 inches) height, makes it ideal for space-constrained applications. Certified for RoHS compliance, this connector meets international quality standards, ensuring peace of mind for users. Perfect for high-reliability electronic systems, the RBB10DHNT is a versatile and dependable solution for your connectivity needs.