| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB10DHRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB10DHRQ |
RBB10DHRQ
| Heilind Number: | SULRBB10DHRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB10DHRQ |
| ECAD Model: |
Specifications
Detailed Description
This high-performance RBB10DHRQ board-to-board PCB connector is a must-have for your electronic projects. Featuring a durable construction of PPS and phosphor bronze with gold contact plating, it ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The 20-position, 2-row design with hairpin contacts and straddle orientation allows for efficient signal transmission. Termination via card extender with matte tin plating guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suited for various environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Trust in the RBB10DHRQ for top-notch performance in your PCB assembly needs.

