RBB10DHRT

Heilind Number:SULRBB10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DHRT

Detailed Description

Introducing the RBB10DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of gold-plated phosphor bronze contacts with a pitch of 1.27mm, ensuring reliable signal transmission. With a maximum voltage rating of 300VAC and an amperage of 1A, it is suitable for power and data connections. The threaded mounting and card extender termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its hairpin contact type and straddle orientation make it easy to integrate into your PCB design. With 20 positions and a tail length of 4.06mm, it offers versatile connectivity options. The matte tin termination plating ensures long-term durability. Ideal for aerospace, military, and industrial applications, the RBB10DHRT is a reliable and high-quality solution for your connectivity needs.