RBB10DYHD

Heilind Number:SULRBB10DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DYHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DYHD

Detailed Description

Introducing the RBB10DYHD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a compact form factor with a pitch of 1.27mm (.05in), this connector is ideal for space-constrained applications. With its durable construction and operating temperature range of -65 to 125°C, it ensures optimal performance even in harsh environments. The female connector, with two rows and 20 positions, offers versatility in PCB layout. Its thru-hole termination method, using gold-plated phosphor bronze contacts, guarantees excellent conductivity and signal integrity. Rated for 300VAC and 1A, it meets stringent industry standards for electrical safety. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With matte tin termination plating, it offers enhanced durability and corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the RBB10DYHD is a reliable solution for your PCB connectivity needs.