RBB10DYHN

Heilind Number:SULRBB10DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DYHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DYHN

Detailed Description

Introducing the RBB10DYHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 20 female connectors, this component offers seamless connectivity in compact spaces. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the cantilever contact type guarantees secure mating. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent performance requirements. With a termination method of thru hole and termination plating of matte tin, it ensures durable and stable connections. The connector's straight orientation, tail length of 3.18mm (.125 in), and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it suitable for various PCB designs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The RBB10DYHN is a top choice for engineers seeking high-reliability connectivity solutions.