| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB10DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB10DYHT |
RBB10DYHT
| Heilind Number: | SULRBB10DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB10DYHT |
| ECAD Model: |
Specifications
Detailed Description
The RBB10DYHT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction with PPS and phosphor bronze materials and gold-plated contacts, this connector ensures optimal conductivity and longevity. With a pitch of 1.27mm (.05in) and 20 positions, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure and stable installation on PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, allows for efficient PCB layout. Trust in the RBB10DYHT for high-reliability connections in your critical systems.

