RBB10DYRD

Heilind Number:SULRBB10DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DYRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DYRD

Detailed Description

Introducing our high-performance Board-To-Board PCB Connector, RBB10DYRD. Designed for maximum reliability, this connector features 20 female contacts with a contact pitch of 1.27mm (.05in), crafted from durable phosphor bronze with gold plating for optimal conductivity. Operating at up to 300VAC and 1A, it ensures efficient power transmission. Its clearance hole mount type and card extender termination method offer easy installation. With a temperature range of -65 to 125°C, it's suitable for diverse environments. The cantilever contact type and straddle orientation guarantee secure connections. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it's compact yet robust. Ideal for hi-rel applications, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronic designs with the RBB10DYRD.