| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB10DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB10DYRN |
RBB10DYRN
| Heilind Number: | SULRBB10DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB10DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB10DYRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 1.27mm, this connector offers seamless integration, while its cantilever contact type ensures reliable signal transmission. Featuring a durable construction with phosphor bronze contacts plated in gold, it guarantees optimal conductivity. The connector's 20 positions, arranged in 2 rows, cater to diverse connection needs. Its card extender termination method and matte tin plating make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it is suitable for various environments. The RBB10DYRN is a must-have component for demanding applications in aerospace, telecommunications, and electronics industries.

