RBB10DYRQ

Heilind Number:SULRBB10DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULRBB10DYRQ

Detailed Description

Introducing the RBB10DYRQ, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm, this connector offers reliable connectivity in tight spaces. Featuring two rows and twenty positions, it ensures efficient data transmission. The female connector with straddle mount and card extender termination method guarantees secure and stable installation. Constructed with PPS and phosphor bronze materials, it provides durability and excellent conductivity. Gold-plated contacts and matte tin termination further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and rated for 300VAC, it's suitable for demanding environments. With a low connector height of 15.49mm and a compact width of 9.4mm, it's ideal for space-constrained PCB designs. Whether in industrial, automotive, or aerospace applications, the RBB10DYRQ ensures seamless performance, making it a reliable choice for engineers seeking high-quality connectors.