RBB10DYRT

Heilind Number:SULRBB10DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB10DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB10DYRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB10DYRT

Detailed Description

Introducing the RBB10DYRT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and aerospace applications. The female connector with two rows and 20 positions offers versatile connectivity options. Its threaded mount type and card extender termination method ensure secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees low contact resistance and high durability. With a pitch of 1.27mm (.05 in) and cantilever contact type, it provides efficient signal transmission. The straddle orientation and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Ideal for board-to-board and card edge connections, the RBB10DYRT is a dependable solution for your connectivity needs.