RBB110DHAD

Heilind Number:SULRBB110DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DHAD

Detailed Description

Introducing the RBB110DHAD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows, this connector is perfect for various applications. With a clearance hole mount type and thru-hole termination method, installation is seamless. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity. The hairpin contact type and right-angle orientation further enhance versatility. With 220 positions and a voltage rating of 300VAC, this connector is suitable for high-density connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The connector's compact design, with a height of 23.24mm and width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating and compliance with industry standards, including RoHS, this connector is a dependable choice for demanding applications. Upgrade your electronic systems with the RBB110DHAD for seamless and efficient connectivity.