| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB110DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 220 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB110DHAN |
RBB110DHAN
| Heilind Number: | SULRBB110DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB110DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB110DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable power delivery with a 1A amperage rating and 300VAC voltage capacity. Its female gender, dual-row design, and right-angle orientation make it ideal for compact setups. The contact material of gold-plated phosphor bronze guarantees optimal conductivity, while the hairpin contact type offers secure connectivity. With 220 positions and a 1.27mm pitch, it's perfect for high-density circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, and with termination plating of matte tin, it's built for enduring performance. The RBB110DHAN is a top choice for demanding environments where reliability is paramount.

