RBB110DHAS

Heilind Number:SULRBB110DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHAS
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHAS

Detailed Description

Introducing the RBB110DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Engineered with PPS and Phosphor Bronze materials, this connector ensures optimal signal transmission efficiency. With a current rating of 1A and a voltage tolerance of 300VAC, it offers reliable power delivery. Featuring a female gender, two rows of contacts, and a side-hole mount type, it enables secure and convenient installation. The Thru-Hole termination method with gold-plated contacts guarantees robust and low-resistance connections. With a pitch of 1.27mm, it allows for high-density PCB layouts. The Hairpin contact type and right-angle orientation further enhance versatility in design. With 220 positions and a tail length of 2.54mm, it accommodates complex interconnections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and compliance with RoHS regulations. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the RBB110DHAS is the perfect choice for high-reliability connectivity solutions.