RBB110DHAT

Heilind Number:SULRBB110DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DHAT

Detailed Description

Introducing the RBB110DHAT, a high-performance PCB connector designed for precision connectivity. With two rows and a threaded mount type, this female connector boasts reliable termination through holes. Crafted from durable phosphor bronze with gold plating, it guarantees optimal conductivity. Featuring a pitch of 1.27mm and operating at 300VAC, it's suitable for a wide range of applications. The hairpin contact type ensures secure and stable connections, while the right-angle orientation offers flexibility in installation. With 220 positions and a tail length of 2.54mm, it allows for efficient PCB assembly. Operating within a temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it's compact yet robust. The termination plating of matte tin adds to its longevity. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for your connectivity needs.