RBB110DHBD

Heilind Number:SULRBB110DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHBD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHBD

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB110DHBD. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure and efficient connections. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at 300 VAC and 1 A, it guarantees reliable power transmission. The hairpin contact type and right-angle orientation further enhance connectivity. With 220 positions and a tail length of 4.32mm, it offers ample room for intricate PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 23.24mm (H) and 9.4mm (W) make it space-efficient. The termination plating is Matte Tin, adding durability. This connector is classified under Board-to-Board PCB Connectors and Card Edge Connectors, catering to various industry needs. Trust in the quality and performance of the RBB110DHBD for your connectivity requirements.